
Technical specifications
- KLEMMENL. 8-P.SCHWARZ, 3,5MM REFLOW
- Type
250-208/353-604/997-406
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
8
- Number of pins
8
- Series
250
- Min. stripping length
6 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Factory colour
Black
- Wire protection
Yes
- Manufacturer part #
250-208/353-604/997-406
- Industrial packaging
Yes
- Content
160 pc(s)
- Nominal voltage
320 V
- Width
29.50 mm
- Height
15.50 mm
- Length
12.00 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 745007 WAGO 250-208/353-604/997-406 Spring-loaded terminal 1.50 mm² Number of pins 8 Black 160 pc(s)
User & Safety Instructions
User & Safety Instructions 745007 WAGO 250-208/353-604/997-406 Spring-loaded terminal 1.50 mm² Number of pins 8 Black 160 pc(s)





