
Number (Package size 140 pc(s))
Highlights & Details
1-conductor PCB terminal strip
- Content 140 pc(s)
Technical specifications
- GDS-KLEMME 9-P. 3,5MM BLAU ALTERN.
- Type
250-209/000-006
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
9
- Number of pins
9
- Series
250
- Min. stripping length
6 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Factory colour
Blue
- Wire protection
Yes
- Manufacturer part #
250-209/000-006
- Industrial packaging
Yes
- Content
140 pc(s)
- Nominal voltage
320 V
- Width
33.00 mm
- Height
16.70 mm
- Length
12.00 mm
Documents & Downloads
Datasheet
Datasheet 745014 WAGO 250-209/000-006 Spring-loaded terminal 1.50 mm² Number of pins 9 Blue 140 pc(s)
User & Safety Instructions
User & Safety Instructions 745014 WAGO 250-209/000-006 Spring-loaded terminal 1.50 mm² Number of pins 9 Blue 140 pc(s)





