
Number (Package size 60 pc(s))
Total (€ 4.55 / piece)
€ 273.11
plus VAT.
Technical specifications
- GDS-KLEMME 22-P. 3,5MM GRAU ALTERN.
- Type
250-222
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
22
- Number of pins
22
- Series
250
- Min. stripping length
6 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
250-222
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
320 V
- Width
78.50 mm
- Height
16.70 mm
- Length
12.00 mm
Documents & Downloads
Datasheet
Datasheet 745176 WAGO 250-222 Spring-loaded terminal 1.50 mm² Number of pins 22 Grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 745176 WAGO 250-222 Spring-loaded terminal 1.50 mm² Number of pins 22 Grey 60 pc(s)





