
Number (Package size 160 pc(s))
Technical specifications
- KL-LEISTE EINLÖTB. 5-POL. 5MM ORANGE
- Type
253-105/000-012
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
253
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Orange
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
253-105/000-012
- Industrial packaging
Yes
- Content
160 pc(s)
- Nominal voltage
320 V
- Width
27.00 mm
- Height
16.60 mm
- Length
12.80 mm
Documents & Downloads
Datasheet
Datasheet 746804 WAGO 253-105/000-012 Spring-loaded terminal Number of pins 5 Orange 160 pc(s)
User & Safety Instructions
User & Safety Instructions 746804 WAGO 253-105/000-012 Spring-loaded terminal Number of pins 5 Orange 160 pc(s)



