
Number (Package size 140 pc(s))
Highlights & Details
2-conductor PCB terminal strip
- Content 140 pc(s)
Technical specifications
- KL-LEISTE EINLÖTB. 6-POL. 5MM ORANGE
- Type
253-106/000-012
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Series
253
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Orange
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
253-106/000-012
- Industrial packaging
Yes
- Content
140 pc(s)
- Nominal voltage
320 V
- Width
32.00 mm
- Height
16.60 mm
- Length
12.80 mm
Documents & Downloads
Datasheet
Datasheet 746816 WAGO 253-106/000-012 Spring-loaded terminal Number of pins 6 Orange 140 pc(s)
User & Safety Instructions
User & Safety Instructions 746816 WAGO 253-106/000-012 Spring-loaded terminal Number of pins 6 Orange 140 pc(s)



