1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
254-159
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
9
9
254
8 mm
8 mm
Spring-loaded terminal
17.5 A
17.5 A
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
254-159
Yes
100 pc(s)
250 V
46.50 mm
20.50 mm
13.50 mm
User & Safety Instructions 746915 WAGO 254-159 Spring-loaded terminal Number of pins 9 Grey 100 pc(s)