
Number (Package size 60 pc(s))
Highlights & Details
2-conductor PCB terminal strip
- Content 60 pc(s)
Technical specifications
- 16 POS PCB STRIP
- Type
254-166
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- Pins per row
16
- Number of pins
16
- Series
254
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
22
- Connector orientation
At an angle (to the PCB)
- AWG max.
18
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
254-166
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
250 V
- Width
81.50 mm
- Height
20.50 mm
- Length
13.50 mm
Documents & Downloads
Datasheet
Datasheet 746928 WAGO 254-166 Spring-loaded terminal Number of pins 16 Grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 746928 WAGO 254-166 Spring-loaded terminal Number of pins 16 Grey 60 pc(s)



