
Number (Package size 420 pc(s))
Highlights & Details
1-conductor PCB terminal strip
- Content 420 pc(s)
Technical specifications
- PUSHWIRE PCB MOUNT TERM. 2 POLE ANG
- Type
254-452
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- Pins per row
2
- Number of pins
2
- Series
254
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
254-452
- Industrial packaging
Yes
- Content
420 pc(s)
- Nominal voltage
320 V
- Width
19.70 mm
- Height
13.50 mm
- Length
11.50 mm
Documents & Downloads
Datasheet
Datasheet 747164 WAGO 254-452 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 420 pc(s)
User & Safety Instructions
User & Safety Instructions 747164 WAGO 254-452 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 420 pc(s)



