
Number (Package size 220 pc(s))
Technical specifications
- PUSHWIRE TERMINAL BLOCK 4 POLE ANGLE
- Type
254-454
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- Pins per row
4
- Number of pins
4
- Series
254
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
254-454
- Industrial packaging
Yes
- Content
220 pc(s)
- Nominal voltage
320 V
- Width
21.50 mm
- Height
19.70 mm
- Length
13.50 mm
Documents & Downloads
Datasheet
Datasheet 747173 WAGO 254-454 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 220 pc(s)
User & Safety Instructions
User & Safety Instructions 747173 WAGO 254-454 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 220 pc(s)



