
Number (Package size 20 pc(s))
Highlights & Details
1-conductor PCB terminal strip
- Content 20 pc(s)
Technical specifications
- 24 POS PCB STRIP
- Type
254-674
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
10 mm
10.16 mm
- Pins per row
24
- Number of pins
24
- Series
254
- Min. stripping length
8 mm
- Stripping length (max.)
13 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
254-674
- Industrial packaging
Yes
- Content
20 pc(s)
- Nominal voltage
630 V
- Width
241.50 mm
- Height
19.70 mm
- Length
13.50 mm
Documents & Downloads
Datasheet
Datasheet 747387 WAGO 254-674 Spring-loaded terminal 1.50 mm² Number of pins 24 Grey 20 pc(s)
User & Safety Instructions
User & Safety Instructions 747387 WAGO 254-674 Spring-loaded terminal 1.50 mm² Number of pins 24 Grey 20 pc(s)



