
Number (Package size 300 pc(s))
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
Technical specifications
- TERMINAL BLOCK - LIGHT GREY
- Type
254-823
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
254
- Min. stripping length
6 mm
- Stripping length (max.)
12 mm
- Connection
Spring-loaded terminal
Print
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
22
- Connector orientation
At an angle (to the PCB)
- AWG max.
18
- Contact material
Cathode copper, tin plated
- Factory colour
Light grey
- Wire protection
Yes
- Manufacturer part #
254-823
- Industrial packaging
Yes
- Content
300 pc(s)
- Nominal voltage
630 V
- Width
20.50 mm
- Height
13.50 mm
- Length
11.70 mm
Documents & Downloads
Datasheet
Datasheet 747475 WAGO 254-823 Spring-loaded terminal Number of pins 1 Light grey 300 pc(s)
User & Safety Instructions
User & Safety Instructions 747475 WAGO 254-823 Spring-loaded terminal Number of pins 1 Light grey 300 pc(s)





