
Number (Package size 180 pc(s))
Highlights & Details
PCB terminal strip
- Content 180 pc(s)
Technical specifications
- PCB MOUNT TERMINAL 3 POLE 0.3" PITCH
- Type
255-503
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
7.50 mm
7.62 mm
- Pins per row
3
- Number of pins
3
- Series
255
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
25
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
255-503
- Industrial packaging
Yes
- Content
180 pc(s)
- Nominal voltage
630 V
- Width
25.40 mm
- Height
18.30 mm
- Length
18.20 mm
Documents & Downloads
Datasheet
Datasheet 747769 WAGO 255-503 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 180 pc(s)
User & Safety Instructions
User & Safety Instructions 747769 WAGO 255-503 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 180 pc(s)





