
Number (Package size 300 pc(s))
Technical specifications
- PCB MOD.T.BL. GREY 10/10,16 SQMM
- Type
255-601
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
255
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
255-601
- Industrial packaging
Yes
- Content
300 pc(s)
- Nominal voltage
1000 V
- Width
18.30 mm
- Height
18.20 mm
- Length
12.80 mm
Documents & Downloads
Datasheet
Datasheet 748054 WAGO 255-601 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 300 pc(s)
User & Safety Instructions
User & Safety Instructions 748054 WAGO 255-601 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 300 pc(s)





