Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
256-401
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
1
1
256
6 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
At an angle (to the PCB)
256-401
Yes
1 pc(s)
320 V
22.20 mm
17.60 mm
7.80 mm
250 V AC
16 A
2.5 mm²
-
Datasheet 730366 WAGO 256-401 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 1 pc(s)