
Number
Highlights & Details
PCB terminal series 256
- Mounting example: 11 x 73 03 66-07 with end plate 73 03 78-07
Technical specifications
- Test voltage 4 kV
- Type
256-403
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
256
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
256-403
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
320 V
- Width
22.20 mm
- Height
17.90 mm
- Length
17.60 mm
- Type
With cover plate
- Nominal voltage (details)
250 V AC
- Nominal current (details)
16 A
- Cross section
2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730354 WAGO 256-403 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730354 WAGO 256-403 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 1 pc(s)
Description
Features
- "Finger push"



