
Number (Package size 60 pc(s))
Technical specifications
- KL-LEISTE EINLÖTB. 6-POL. 10/10,16MM
- Type
256-606
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Series
256
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
8.38 g
- Manufacturer part #
256-606
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
1000 V
- Width
62.90 mm
- Height
22.20 mm
- Length
17.60 mm
- Depth
17.6 mm
Documents & Downloads
Datasheet
Datasheet 748940 WAGO 256-606 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 748940 WAGO 256-606 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 60 pc(s)




