
Number (Package size 120 pc(s))
Highlights & Details
PCB terminal strip
- Content 120 pc(s)
Technical specifications
- MOD PC STRIP-7 POS ANG LEV
- Type
257-457
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
7
- Number of pins
7
- Series
257
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
8.166 g
- Manufacturer part #
257-457
- Industrial packaging
Yes
- Content
120 pc(s)
- Nominal voltage
320 V
- Width
37.90 mm
- Height
24.20 mm
- Length
14.20 mm
- Depth
14.2 mm
Documents & Downloads
Datasheet
Datasheet 514167 WAGO 257-457 Spring-loaded terminal 2.50 mm² Number of pins 7 Grey 120 pc(s)
User & Safety Instructions
User & Safety Instructions 514167 WAGO 257-457 Spring-loaded terminal 2.50 mm² Number of pins 7 Grey 120 pc(s)




