
Number (Package size 140 pc(s))
Highlights & Details
PCB terminal strip
- Content 140 pc(s)
Technical specifications
- TERMINAL BLOCK STRIP,GREY STRAIGHT W
- Type
257-603
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
257
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
5.093 g
- Manufacturer part #
257-603
- Industrial packaging
Yes
- Content
140 pc(s)
- Nominal voltage
1000 V
- Width
32.90 mm
- Height
24.40 mm
- Length
14.20 mm
- Depth
14.2 mm
Documents & Downloads
Datasheet
Datasheet 531465 WAGO 257-603 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 140 pc(s)
User & Safety Instructions
User & Safety Instructions 531465 WAGO 257-603 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 140 pc(s)




