
Number
Technical specifications
- Nominal input voltage
240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(L x W x H) 138 x 56 x 125 mm
- Weight
1149 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
23.5 V DC
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
-30 °C
- Manufacturer part #
2587-2147
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
56 mm
- Height
125 mm
- Length
138 mm
IP20
- Type
BASE
- Efficiency
94 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3610985 WAGO 2587-2147 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3610985 WAGO 2587-2147 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)



