
Number (Package size 25 pc(s))
Total (€ 4.54 / piece)
€ 113.44
plus VAT.
14-day return policy included
Highlights & Details
2-conductor terminal strip
- 260-112
- Industrial packaging, pack of 25
Technical specifications
- 2-COND.T.STR. 1.5SQMM 12POL.W.FLANGE
- Packaging type
Package
- Product type
Punch-down block
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
5 mm
- No. of rows
12
- Pins per row
2
- Number of pins
24
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
260-112
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
260-112
- Dim
(W x H) 74.50 mm x 17 mm
- Width
74.50 mm
- Height
17 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532197 WAGO 260-112 Punch-down block 5 mm Pull spring Configuration: L Grey 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 532197 WAGO 260-112 Punch-down block 5 mm Pull spring Configuration: L Grey 25 pc(s) Package
Description
With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types with mounting base 209-123 also on TS 35, 12-pin, gray.
This text is machine translated.
This text is machine translated.



