
Number (Package size 100 pc(s))
Highlights & Details
2-conductor terminal strip
- 260-154
Our service for you
Technical specifications
- 2-COND.T.STR.1.5SQMM 4POL.W.FIX.FT
- Packaging type
Package
- Product type
Punch-down block
- Features
+ latch lock base
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
5 mm
- No. of rows
4
- Pins per row
2
- Number of pins
8
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
260-154
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
260-154
- Dim
(W x H) 24.40 mm x 17 mm
- Width
24.40 mm
- Height
17 mm
- RoHS-compliant
Yes
- Contamination level
3
- Connector colour
Grey
Other
Grey
23.4
TRUE
25.1 mm
17.1 mm
400 V
4
-30-85 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
FALSE
0.08-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
18 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532200 WAGO 260-154 Punch-down block 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
Datasheet 532200 WAGO 260-154 Punch-down block 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 532200 WAGO 260-154 Punch-down block 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
Description
This text is machine translated.



