
Highlights & Details
4-conductor terminal strip
- 260-205
Technical specifications
- Packaging type
Piece
- Product type
Punch-down block
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
8 mm
- No. of rows
5
- Pins per row
4
- Number of pins
20
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
260-205
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
260-205
- Dim
(L x W x H) 54.50 x 54.50 x 17 mm
- Width
54.50 mm
- Height
17 mm
- Length
54.50 mm
- Contamination level
3
- Weight
14 g
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 654073 WAGO 260-205 Punch-down block 8 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 654073 WAGO 260-205 Punch-down block 8 mm Pull spring Configuration: L Grey 50 pc(s) Piece











