
Number (Package size 25 pc(s))
Total (€ 5.88 / piece)
€ 147.05
plus VAT.
14-day return policy included
4-conductor terminal strip
Highlights & Details
- 260-210
Technical specifications
- 4-COND.T.STR.1.5SQMM 10POL.W.FLANGE
- Packaging type
Piece
- Product type
Punch-down block
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
8 mm
- No. of rows
10
- Pins per row
4
- Number of pins
40
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
260-210
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
260-210
- Dim
(L x W x H) 8 x 94.50 x 17 mm
- Width
94.50 mm
- Height
17 mm
- Length
8 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532524 WAGO 260-210 Punch-down block 8 mm Pull spring Configuration: L Grey 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 532524 WAGO 260-210 Punch-down block 8 mm Pull spring Configuration: L Grey 25 pc(s) Piece
Description
With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types with mounting base 209-123 also on TS 35, 10-pin, gray.
This text is machine translated.
This text is machine translated.



