
Number
Minimum order quantity: 2
Total (€ 0.34 / piece)
€ 0.57
-40 %
€ 0.68
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Terminal
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
260-301
- Content
1 pc(s)
- Type
260-301
- Dim
(L x W x H) 25 x 5 x 17 mm
- Width
5 mm
- Height
17 mm
- Length
25 mm
- Flammability rating
V0
- Insulation material
Thermoplastic
- Type
2-conductor single terminal
- Nominal current (details)
18 A
- Pins
2-conductors
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526126 WAGO 260-301 Terminal 5 mm Pull spring Configuration: L Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 526126 WAGO 260-301 Terminal 5 mm Pull spring Configuration: L Grey 1 pc(s) Piece
Description
With cage clamp connector for single, multiple and fine stranded copper conductors. Can be connected in series. The last open terminal is closed with a terminal plate. Fixed using a screw flange with a 3.2 mm dia. hole.






