
WAGO 260-307 Terminal 5 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.44
50
11% = € 0.05
€ 0.39
100
14% = € 0.06
€ 0.38
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.44 / piece)
€ 0.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Terminal
- Features
+ sleeve
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
260-307
- Content
1 pc(s)
- Type
260-307
- Dim
(L x W x H) 25 x 5 x 17 mm
- Width
5 mm
- Height
17 mm
- Length
25 mm
- Type
2-conductor single terminal
- Nominal current (details)
18 A
- Pins
2-conductors
- Connection
-
Documents & Downloads
Datasheet
Datasheet 526131 WAGO 260-307 Terminal 5 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526131 WAGO 260-307 Terminal 5 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
Description
With cage clamp connector for single, multiple and fine stranded copper conductors. Can be connected in series. The last open terminal is closed with a terminal plate. Fixed using a screw flange with a 3.2 mm dia. hole.






