There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
+ latch lock base
Pull spring
L
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
5 mm
1
2
2
Grey
18 A
18 A
400 V
8 mm
9 mm
260-311
300 pc(s)
Yes
260-311
(W x H) 5 mm x 17 mm
5 mm
17 mm
3
not relevant
Datasheet 532578 WAGO 260-311 Terminal 5 mm Pull spring Configuration: L Grey 300 pc(s)
User & Safety Instructions 532578 WAGO 260-311 Terminal 5 mm Pull spring Configuration: L Grey 300 pc(s)