
Number
Technical specifications
- Packaging type
Piece
- Product type
Terminal
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
8 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
260-331
- Content
1 pc(s)
- Type
260-331
- Dim
(L x W x H) 25 x 8 x 17 mm
- Width
8 mm
- Height
17 mm
- Length
25 mm
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- Type
4-conductor single terminal
- Nominal current (details)
18 A
- Pins
4 conductors
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 526193 WAGO 260-331 Terminal 8 mm Pull spring Configuration: L Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 526193 WAGO 260-331 Terminal 8 mm Pull spring Configuration: L Grey 1 pc(s) Piece






