There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Punch-down block
+ sleeve
Pull spring
L
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
5.50 mm
20
2
40
Grey
18 A
18 A
400 V
8 mm
9 mm
260-420
25 pc(s)
Yes
260-420
114.50 mm
3
not relevant
Datasheet 532693 WAGO 260-420 Punch-down block 5.50 mm Pull spring Configuration: L Grey 25 pc(s)
User & Safety Instructions 532693 WAGO 260-420 Punch-down block 5.50 mm Pull spring Configuration: L Grey 25 pc(s)