
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.27
€ 3.92
10
9% = € 0.38
€ 3.81
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.19 / piece)
€ 5.87
-29 %
€ 4.19
plus VAT.
14-day return policy included
Highlights & Details
PCB terminal with lever
- Content 1 pc(s)
Technical specifications
- Packaging type
Piece
- Type
2604-1105
- Product type
Print terminal
- Features
+ actuator
- CS
5 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
2604
- Connection
Soldering
Spring-loaded heavy duty connector
- Nominal current
32 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Connector orientation
Parallel (to the PCB)
- Contact material
Tin
- Enclosure material
Thermoplastic
- Manufacturer part #
2604-1105
- Content
1 pc(s)
- Nominal voltage
630 V
- Width
27.40 mm
- Height
20.70 mm
- Length
19.20 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2189665 WAGO 2604-1105 Print terminal 4 mm² Number of pins 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2189665 WAGO 2604-1105 Print terminal 4 mm² Number of pins 5 1 pc(s) Piece










