
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 11.76
-29 %
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
PCB terminal with lever
Our service for you
Technical specifications
- Packaging type
Piece
- Type
2604-1110
- Product type
Print terminal
- Features
+ actuator
- CS
5 mm
- No. of rows
1
- Pins per row
10
- Number of pins
10
- Series
2604
- Connection
Soldering
Spring-loaded heavy duty connector
- Nominal current
32 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Contact material
Tin
- Enclosure material
Thermoplastic
- Manufacturer part #
2604-1110
- Content
1 pc(s)
- Nominal voltage
630 V
- Width
52.40 mm
- Height
20.70 mm
- Length
19.20 mm
Documents & Downloads
Datasheet
Datasheet 2189667 WAGO 2604-1110 Print terminal 4 mm² Number of pins 10 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2189667 WAGO 2604-1110 Print terminal 4 mm² Number of pins 10 1 pc(s) Piece










