
Number (Package size 100 pc(s))
Highlights & Details
2-conductor terminal strip
- 261-102/331-000
Technical specifications
- MOD TRM STRP-1-SCRW MT W/P.B. 1 SIDE
- Product type
Punch-down block
- Features
+ sleeve
One-sided + actuator
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
261-102/331-000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
261-102/331-000
- Dim
(W x H) 26.50 mm x 23.20 mm
- Width
26.50 mm
- Height
23.20 mm
- Contamination level
3
Other
Grey
26.1
TRUE
28.1 mm
23.3 mm
500 V
2
-30-85 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532704 WAGO 261-102/331-000 Punch-down block 6 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 532704 WAGO 261-102/331-000 Punch-down block 6 mm Pull spring Configuration: L Grey 100 pc(s)
Description
This text is machine translated.






