
Number (Package size 25 pc(s))
Highlights & Details
2-conductor terminal strip
- 261-111/331-000
- Industrial packaging, pack of 25
Technical specifications
- 2-L.KLEMME 2,5 QMM 11-POL.M.FLANSCH
- Packaging type
Package
- Product type
Punch-down block
- Features
+ sleeve
One-sided + actuator
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
11
- Pins per row
2
- Number of pins
22
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
261-111/331-000
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
261-111/331-000
- Dim
(W x H) 80.50 mm x 23.20 mm
- Width
80.50 mm
- Height
23.20 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532863 WAGO 261-111/331-000 Punch-down block 6 mm Pull spring Configuration: L Grey 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 532863 WAGO 261-111/331-000 Punch-down block 6 mm Pull spring Configuration: L Grey 25 pc(s) Package
Description
This text is machine translated.





