
Number (Package size 100 pc(s))
Total (€ 3.66 / piece)
€ 365.55
plus VAT.
Highlights & Details
4-conductor terminal strip
- 261-204
- Industrial packaging with 100 pieces
Technical specifications
- 4-COND.T.STR. 2.5SQMM 4 POL.W.FLANGE
- Product type
Punch-down block
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
4
- Pins per row
4
- Number of pins
16
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
261-204
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
261-204
- Dim
(W x H) 54.50 mm x 18 mm
- Width
54.50 mm
- Height
18 mm
- Contamination level
3
Documents & Downloads
Datasheet
Datasheet 533169 WAGO 261-204 Punch-down block 10 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 533169 WAGO 261-204 Punch-down block 10 mm Pull spring Configuration: L Grey 100 pc(s)
Description
With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types with mounting base 209-123 also on TS 35, 4-pin, gray.
This text is machine translated.
This text is machine translated.







