
Number (Package size 50 pc(s))
Total (€ 6.13 / piece)
€ 306.72
plus VAT.
Highlights & Details
4-conductor terminal strip
- 261-208
- Industrial packaging, pack of 50
Technical specifications
- 4-COND.T.STR. 2.5SQMM 8 POL.W.FLANGE
- Product type
Punch-down block
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
8
- Pins per row
4
- Number of pins
32
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
261-208
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
261-208
- Dim
(W x H) 94.50 mm x 18 mm
- Width
94.50 mm
- Height
18 mm
- Contamination level
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 533200 WAGO 261-208 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 533200 WAGO 261-208 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types with mounting base 209-123 also on TS 35, 8-pin, gray.
This text is machine translated.
This text is machine translated.







