
Number (Package size 25 pc(s))
Total (€ 7.73 / piece)
€ 193.27
plus VAT.
14-day return policy included
Highlights & Details
4-conductor terminal strip
- 261-260
- Industrial packaging, pack of 25
Technical specifications
- 4-COND.T.STR. 2.5SQMM 10POL.W.FIX.FT
- Product type
Punch-down block
- Features
+ latch lock base
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
10
- Pins per row
4
- Number of pins
40
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
261-260
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
261-260
- Dim
(W x H) 104.40 mm x 18 mm
- Width
104.40 mm
- Height
18 mm
- Contamination level
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 533390 WAGO 261-260 Punch-down block 10 mm Pull spring Configuration: L Grey 25 pc(s)
User & Safety Instructions
User & Safety Instructions 533390 WAGO 261-260 Punch-down block 10 mm Pull spring Configuration: L Grey 25 pc(s)
Description
With snap in bases, for plate thickness 0.6 - 1.2 mm, mounting hole Ø 3.5 mm, even on aluminum rail 210-154 or 209-120 with mounting base on TS 35, 10-pin, gray.
This text is machine translated.
This text is machine translated.







