
Number (Package size 200 pc(s))
Total (€ 0.55 / piece)
€ 109.24
plus VAT.
14-day return policy included
Highlights & Details
2-conductor terminal block
- 261-301/341-000
- 200 pieces/bag
Technical specifications
- 2 COND TERM. BLOCK GREY W. 2 PUSHBUT
- Product type
Terminal
- Features
+ sleeve
Two-sided + actuator
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
261-301/341-000
- Content
200 pc(s)
- Industrial packaging
Yes
- Type
261-301/341-000
- Dim
(W x H) 6 mm x 23.20 mm
- Width
6 mm
- Height
23.20 mm
- Contamination level
3
Documents & Downloads
Datasheet
Datasheet 533547 WAGO 261-301/341-000 Terminal 6 mm Pull spring Configuration: L Grey 200 pc(s)
User & Safety Instructions
User & Safety Instructions 533547 WAGO 261-301/341-000 Terminal 6 mm Pull spring Configuration: L Grey 200 pc(s)
Description
Both sides with lever, with mounting flange for screw fixing methods, mounting hole Ø 3.2 mm, among other things, with mounting base 209-123 also on TS 35, gray.
This text is machine translated.
This text is machine translated.







