There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
+ sleeve
One-sided + actuator
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
6 mm
1
2
2
Grey
24 A
24 A
500 V
8 mm
9 mm
261-303/331-000
200 pc(s)
Yes
261-303/331-000
(W x H) 6 mm x 23.20 mm
6 mm
23.20 mm
3
not relevant
Datasheet 533555 WAGO 261-303/331-000 Terminal 6 mm Pull spring Configuration: L Grey 200 pc(s)
User & Safety Instructions 533555 WAGO 261-303/331-000 Terminal 6 mm Pull spring Configuration: L Grey 200 pc(s)