There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
+ sleeve
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
6 mm
1
2
2
Blue
24 A
24 A
500 V
8 mm
9 mm
261-304/341-000
200 pc(s)
Yes
261-304/341-000
(W x H) 6 mm x 23.20 mm
6 mm
23.20 mm
3
Datasheet 533634 WAGO 261-304/341-000 Terminal 6 mm Pull spring Configuration: N Blue 200 pc(s)
User & Safety Instructions 533634 WAGO 261-304/341-000 Terminal 6 mm Pull spring Configuration: N Blue 200 pc(s)