
Number (Package size 200 pc(s))
Total (€ 1.05 / piece)
€ 210.08
plus VAT.
14-day return policy included
Highlights & Details
4-conductor terminal block
- 261-331/342-000
- 200 pieces/bag
Technical specifications
- 4 CONDUCTOR TERMINAL WITH BUTTONS BO
- Product type
Terminal
- Features
+ sleeve
Two-sided + actuator
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
261-331/342-000
- Content
200 pc(s)
- Industrial packaging
Yes
- Type
261-331/342-000
- Dim
(W x H) 10 mm x 23.20 mm
- Width
10 mm
- Height
23.20 mm
- Contamination level
3
Documents & Downloads
Datasheet
Datasheet 533835 WAGO 261-331/342-000 Terminal 10 mm Pull spring Configuration: L Grey 200 pc(s)
User & Safety Instructions
User & Safety Instructions 533835 WAGO 261-331/342-000 Terminal 10 mm Pull spring Configuration: L Grey 200 pc(s)
Description
Both sides with lever, with mounting flange for screw fixing methods, mounting hole Ø 3.2 mm, among other things, with mounting base 209-123 also on TS 35, gray.
This text is machine translated.
This text is machine translated.







