There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Terminal
+ sleeve
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
10 mm
1
4
4
Blue
24 A
24 A
500 V
8 mm
9 mm
261-334
200 pc(s)
Yes
261-334
(W x H) 10 mm x 18 mm
10 mm
18 mm
3
Blue
Datasheet 533846 WAGO 261-334 Terminal 10 mm Pull spring Configuration: N Blue 200 pc(s) Package
User & Safety Instructions 533846 WAGO 261-334 Terminal 10 mm Pull spring Configuration: N Blue 200 pc(s) Package