
Number (Package size 100 pc(s))
Total (€ 2.31 / piece)
€ 231.09
plus VAT.
Highlights & Details
2-conductor terminal strip
- 262-103
- Industrial packaging with 100 pieces
Technical specifications
- TERMINAL STRIP 4 SQMM 3-POL 2-COND.
- Product type
Punch-down block
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
7 mm
- No. of rows
3
- Pins per row
2
- Number of pins
6
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
630 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
262-103
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
262-103
- Dim
(W x H) 35.50 mm x 23 mm
- Width
35.50 mm
- Height
23 mm
- Contamination level
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534070 WAGO 262-103 Punch-down block 7 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 534070 WAGO 262-103 Punch-down block 7 mm Pull spring Configuration: L Grey 100 pc(s)
Description
With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types with mounting base 209-123 also on TS 35, 3-pole, gray.
This text is machine translated.
This text is machine translated.



