
Number (Package size 50 pc(s))
Total (€ 5.13 / piece)
€ 256.30
plus VAT.
Highlights & Details
2-conductor Ex e II terminal strip
- 262-137
- Industrial packaging, pack of 50
Technical specifications
- MOD TRM STRP-1-SCRW MT EX
- Product type
Punch-down block
- Features
+ sleeve
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
5 mm
- No. of rows
7
- Pins per row
2
- Number of pins
14
- Factory colour
Grey
- Nominal current
23 A
- Nominal current - rounded value
23 A
- Nominal voltage
550 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
262-137
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
262-137
- Dim
(W x H) 63.50 mm x 23 mm
- Width
63.50 mm
- Height
23 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534554 WAGO 262-137 Punch-down block 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 534554 WAGO 262-137 Punch-down block 5 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types with mounting base 209-123 also on TS 35, complies with ATEX Ex-e II, 7-pin, light gray.
This text is machine translated.
This text is machine translated.



