
Number (Package size 100 pc(s))
Total (€ 1.64 / piece)
€ 163.86
plus VAT.
Highlights & Details
2-conductor Ex e II terminal strip
- 262-182
- Industrial packaging with 100 pieces
Technical specifications
- MOD TRM STRP-1-SLF FIX EX
- Product type
Punch-down block
- Features
+ latch lock base
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
7 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
23 A
- Nominal current - rounded value
23 A
- Nominal voltage
550 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
262-182
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
262-182
- Dim
(W x H) 18.40 mm x 23 mm
- Width
18.40 mm
- Height
23 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534606 WAGO 262-182 Punch-down block 7 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 534606 WAGO 262-182 Punch-down block 7 mm Pull spring Configuration: L Grey 100 pc(s)
Description
With snap in bases, for plate thickness 0409 14.2 mm, mounting hole Ø 3.5 mm, even on aluminum rail 210-154 or 209-120 with mounting base on TS 35, complies with ATEX Ex-e II, 2-pole, light gray.
This text is machine translated.
This text is machine translated.


