
Number (Package size 100 pc(s))
Highlights & Details
2-conductor Ex e II terminal strip
- 262-185
Technical specifications
- MOD TRM STRP-1-SLF FIX EX
- Packaging type
Piece
- Product type
Punch-down block
- Features
+ latch lock base
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
7 mm
- No. of rows
5
- Pins per row
2
- Number of pins
10
- Factory colour
Grey
- Nominal current
23 A
- Nominal current - rounded value
23 A
- Nominal voltage
550 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
262-185
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
262-185
- Dim
(W x H) 39.40 mm x 23 mm
- Width
39.40 mm
- Height
23 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534621 WAGO 262-185 Punch-down block 7 mm Pull spring Configuration: L Grey 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 534621 WAGO 262-185 Punch-down block 7 mm Pull spring Configuration: L Grey 100 pc(s) Piece
Description
This text is machine translated.


