
Number (Package size 100 pc(s))
Highlights & Details
4-conductor Ex e II terminal strip
- 262-233
- Industrial packaging with 100 pieces
Technical specifications
- TERM. STRIP 3 POLE 4 COND EEXE-II FI
- Packaging type
Package
- Product type
Punch-down block
- Features
+ sleeve
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
12 mm
- No. of rows
3
- Pins per row
4
- Number of pins
12
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
550 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
262-233
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
262-233
- Dim
(L x W x H) 12 x 50.50 x 23 mm
- Width
50.50 mm
- Height
23 mm
- Length
12 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534679 WAGO 262-233 Punch-down block 12 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 534679 WAGO 262-233 Punch-down block 12 mm Pull spring Configuration: L Grey 100 pc(s) Package
Description
This text is machine translated.



