
Number (Package size 100 pc(s))
Total (€ 6.97 / piece)
€ 696.64
plus VAT.
Highlights & Details
4-conductor Ex e II terminal strip
- 262-235
- Industrial packaging with 100 pieces
Technical specifications
- MOD TRM STRP-2-SCRW MT EX
- Product type
Punch-down block
- Features
+ sleeve
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
12 mm
- No. of rows
5
- Pins per row
4
- Number of pins
20
- Factory colour
Grey
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
550 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
262-235
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
262-235
- Dim
(W x H) 74.50 mm x 23 mm
- Width
74.50 mm
- Height
23 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534681 WAGO 262-235 Punch-down block 12 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 534681 WAGO 262-235 Punch-down block 12 mm Pull spring Configuration: L Grey 100 pc(s)
Description
With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types with mounting base 209-123 also on TS 35, complies with ATEX Ex-e II, 5-pin, light gray.
This text is machine translated.
This text is machine translated.



