
Number (Package size 50 pc(s))
Total (€ 8.15 / piece)
€ 407.56
plus VAT.
Highlights & Details
4-conductor terminal strip
- 262-257
Technical specifications
- TERMINAL STRIP 4 SQMM 7-POL.4-COND.
- Product type
Punch-down block
- Features
+ latch lock base
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
12 mm
- No. of rows
7
- Pins per row
4
- Number of pins
28
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
630 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
262-257
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
262-257
- Dim
(W x H) 88.40 mm x 23 mm
- Width
88.40 mm
- Height
23 mm
- Contamination level
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534721 WAGO 262-257 Punch-down block 12 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 534721 WAGO 262-257 Punch-down block 12 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With snap in bases, for plate thickness 0409 14.2 mm, mounting hole Ø 3.5 mm, even on aluminum rail 210-154 or 209-120 with mounting base on TS35, 7-pin, gray.
This text is machine translated.
This text is machine translated.


