There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
+ sleeve
Pull spring
Terre
0.08 mm²
4 mm²
0.08 mm²
4 mm²
28
12
12 mm
1
4
4
Green
Yellow
32 A
32 A
630 V
9 mm
10 mm
262-337
100 pc(s)
Yes
262-337
(W x H) 12 mm x 23 mm
12 mm
23 mm
Datasheet 534805 WAGO 262-337 Terminal 12 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
User & Safety Instructions 534805 WAGO 262-337 Terminal 12 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)