

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Complies with ATEX Ex-e II standards
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
6 mm
1
2
2
Grey
23 A
23 A
750 V
8 mm
9 mm
264-125
100 pc(s)
Yes
264-125
(W x H) 6 mm x 24.50 mm
6 mm
24.50 mm
DIN rail (top hat rail) 35 mm
Grey
6
38 mm
24.5 mm
690 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-2.5 mm²
0.25-1.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
23 A
TRUE
not relevant
Datasheet 534856 WAGO 264-125 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions 534856 WAGO 264-125 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s)