

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
+ sleeve
Complies with ATEX Ex-e II standards
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
6 mm
1
2
2
Grey
23 A
23 A
690 V
8 mm
9 mm
264-130
100 pc(s)
Yes
264-130
(W x H) 6 mm x 22.10 mm
6 mm
22.10 mm
Other
Grey
6
TRUE
32 mm
22.1 mm
690 V
1
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
FALSE
0.5-2.5 mm²
0.75-1.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
23 A
TRUE
not relevant
Datasheet 534859 WAGO 264-130 Terminal 6 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions 534859 WAGO 264-130 Terminal 6 mm Pull spring Configuration: L Grey 100 pc(s)